17S222JLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 2,02395 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 13,70720 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 13,70720 €
Datasheet
22 µH Shielded Molded Inductor 290 mA 960mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17S222JLF

DigiKey Part Number
2639-17S222JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
17S222JLF
Description
FIXED IND 22UH 290MA 960 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µH Shielded Molded Inductor 290 mA 960mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
960mOhm Max
Series
Q @ Freq
45 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
41MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±5%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17S222JGowanda Electronics02639-17S222JTR-ND2,02395 €Parametric Equivalent
ER17S222JPGowanda Electronics02639-ER17S222JPTR-ND13,70720 €Parametric Equivalent
ER17S222JRGowanda Electronics02639-ER17S222JRTR-ND13,70720 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,02395 €5.059,88 €
Manufacturers Standard Package
Unit Price without VAT:2,02395 €
Unit Price with VAT:2,40850 €