17S122KLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,97041 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 12,32577 €
Datasheet
12 µH Shielded Molded Inductor 200 mA 2Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17S122KLF

DigiKey Part Number
2639-17S122KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
17S122KLF
Description
FIXED IND 12UH 200MA 2 OHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 µH Shielded Molded Inductor 200 mA 2Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
2Ohm Max
Series
Q @ Freq
55 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
44MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
17S122KGowanda Electronics02639-17S122KTR-ND1,97041 €Parametric Equivalent
ER17S122KMGowanda Electronics02639-ER17S122KMTR-ND12,32577 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,97041 €4.926,02 €
Manufacturers Standard Package
Unit Price without VAT:1,97041 €
Unit Price with VAT:2,34479 €