
17S105KLF | |
|---|---|
DigiKey Part Number | 2639-17S105KLFTR-ND - Tape & Reel (TR) 2639-17S105KLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 17S105KLF |
Description | FIXED IND 10MH 24MA 137 OHM TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mH Shielded Molded Inductor 24 mA 137Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 137Ohm Max | |
Q @ Freq | 40 @ 250kHz | |
Frequency - Self Resonant | 470kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 250 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.162" Dia x 0.410" L (4.11mm x 10.41mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,51200 € | 35,12 € |
| 25 | 3,24880 € | 81,22 € |
| 50 | 3,06340 € | 153,17 € |
| 100 | 2,88860 € | 288,86 € |
| 250 | 2,80460 € | 701,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,29135 € | 5.728,38 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |

