Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

17S104K | |
|---|---|
DigiKey Part Number | 2639-17S104KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17S104K |
Description | FIXED IND 1MH 70MA 17.5 OHM TH |
Customer Reference | |
Detailed Description | 1 mH Shielded Molded Inductor 70 mA 17.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17.5Ohm Max |
Series | Q @ Freq 60 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 3.8MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17S104KLF | Gowanda Electronics | 0 | 2639-17S104KLFTR-ND | 2,17388 € | Parametric Equivalent |
| ER17S104KM | Gowanda Electronics | 0 | 2639-ER17S104KMTR-ND | 12,46498 € | Parametric Equivalent |
| ER17S104KP | Gowanda Electronics | 0 | 2639-ER17S104KPTR-ND | 12,46498 € | Parametric Equivalent |
| ER17S104KR | Gowanda Electronics | 0 | 2639-ER17S104KRTR-ND | 12,46498 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,17388 € | 5.434,70 € |
| Unit Price without VAT: | 2,17388 € |
|---|---|
| Unit Price with VAT: | 2,58692 € |



