Parametric Equivalent

17S103JLF | |
|---|---|
DigiKey Part Number | 2639-17S103JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 17S103JLF |
Description | FIXED IND 100UH 160MA 3.12 OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Molded Inductor 160 mA 3.12Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 3.12Ohm Max |
Series | Q @ Freq 50 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 10MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.162" Dia x 0.410" L (4.11mm x 10.41mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 17S103J | Gowanda Electronics | 0 | 2639-17S103JTR-ND | 2,10350 € | Parametric Equivalent |
| ER17S103JR | Gowanda Electronics | 0 | 2639-ER17S103JRTR-ND | 13,59840 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,10350 € | 5.258,75 € |
| Unit Price without VAT: | 2,10350 € |
|---|---|
| Unit Price with VAT: | 2,50317 € |



