Parametric Equivalent

15MG680K | |
|---|---|
DigiKey Part Number | 2639-15MG680KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15MG680K |
Description | FIXED IND 680NH 1.1A 150 MOHM TH |
Customer Reference | |
Detailed Description | 680 nH Unshielded Inductor 1.1 A 150mOhm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 50 @ 25MHz |
Series | Frequency - Self Resonant 250MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15MG680KLF | Gowanda Electronics | 0 | 2639-15MG680KLFTR-ND | 1,77417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,77417 € | 4.435,43 € |
| Unit Price without VAT: | 1,77417 € |
|---|---|
| Unit Price with VAT: | 2,11126 € |


