
15MG471KLF | |
|---|---|
DigiKey Part Number | 2639-15MG471KLFTR-ND - Tape & Reel (TR) 2639-15MG471KLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15MG471KLF |
Description | FIXED IND 4.7UH 260MA 2.6 OHM TH |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 260 mA 2.6Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 33 @ 7.9MHz | |
Frequency - Self Resonant | 90MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,88200 € | 28,82 € |
| 25 | 2,66640 € | 66,66 € |
| 50 | 2,51400 € | 125,70 € |
| 100 | 2,37040 € | 237,04 € |
| 250 | 2,25160 € | 562,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,83953 € | 4.598,83 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |

