
15MG391KLF | |
|---|---|
DigiKey Part Number | 2639-15MG391KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15MG391KLF |
Description | FIXED IND 3.9UH 280MA 2.3 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Molded Inductor 280 mA 2.3Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.3Ohm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 100MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15M391K | Gowanda Electronics | 0 | 2639-15M391KTR-ND | 1,86332 € | Parametric Equivalent |
| 15M391KLF | Gowanda Electronics | 0 | 2639-15M391KLFTR-ND | 1,86332 € | Parametric Equivalent |
| 15MG391K | Gowanda Electronics | 0 | 2639-15MG391KTR-ND | 1,83120 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,83120 € | 4.578,00 € |
| Unit Price without VAT: | 1,83120 € |
|---|---|
| Unit Price with VAT: | 2,17913 € |




