Parametric Equivalent

15MG101K | |
|---|---|
DigiKey Part Number | 2639-15MG101KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15MG101K |
Description | FIXED IND 1UH 830MA 290 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 830 mA 290mOhm Max Axial |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 290mOhm Max |
Mfr | Q @ Freq 50 @ 25MHz |
Series | Frequency - Self Resonant 200MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15MG101KLF | Gowanda Electronics | 0 | 2639-15MG101KLFTR-ND | 1,78479 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,78479 € | 4.461,98 € |
| Unit Price without VAT: | 1,78479 € |
|---|---|
| Unit Price with VAT: | 2,12390 € |


