
15M822K | |
|---|---|
DigiKey Part Number | 2639-15M822KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15M822K |
Description | FIXED IND 82UH 143MA 3.9 OHM TH |
Customer Reference | |
Detailed Description | 82 µH Unshielded Molded Inductor 143 mA 3.9Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 3.9Ohm Max | |
Q @ Freq | 50 @ 2.5MHz | |
Frequency - Self Resonant | 10.3MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,87180 € | 4.679,50 € |
| Unit Price without VAT: | 1,87180 € |
|---|---|
| Unit Price with VAT: | 2,22744 € |

