
15M821K | |
|---|---|
DigiKey Part Number | 2639-15M821KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15M821K |
Description | FIXED IND 8.2UH 360MA 600 MOHM |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Molded Inductor 360 mA 600mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 600mOhm Max |
Series | Q @ Freq 50 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 50MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15M821KLF | Gowanda Electronics | 0 | 2639-15M821KLFTR-ND | 1,86332 € | Parametric Equivalent |
| MLRF15M821K | Gowanda Electronics | 0 | 2639-MLRF15M821KTR-ND | 1,74553 € | Parametric Equivalent |
| 1537-34K | Delevan | 0 | 1537-34K-ND | 1,92093 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,86332 € | 4.658,30 € |
| Unit Price without VAT: | 1,86332 € |
|---|---|
| Unit Price with VAT: | 2,21735 € |




