Parametric Equivalent
Parametric Equivalent

15M680K | |
|---|---|
DigiKey Part Number | 2639-15M680KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15M680K |
Description | FIXED IND 680NH 1.1A 150 MOHM TH |
Customer Reference | |
Detailed Description | 680 nH Unshielded Molded Inductor 1.1 A 150mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 150mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 250MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15M680KLF | Gowanda Electronics | 0 | 2639-15M680KLFTR-ND | 1,74553 € | Parametric Equivalent |
| ER15M680KR | Gowanda Electronics | 0 | 2639-ER15M680KRTR-ND | 7,24982 € | Parametric Equivalent |
| MLRF15M680K | Gowanda Electronics | 0 | 2639-MLRF15M680KTR-ND | 1,55277 € | Parametric Equivalent |
| 1537-08K | Delevan | 465 | 1134-1087-1-ND | 2,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,74553 € | 4.363,82 € |
| Unit Price without VAT: | 1,74553 € |
|---|---|
| Unit Price with VAT: | 2,07718 € |




