680 nH Unshielded Molded Inductor 1.1 A 150mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15M680JLF

DigiKey Part Number
2639-15M680JLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15M680JLF
Description
FIXED IND 680NH 1.1A 150 MOHM TH
Customer Reference
Detailed Description
680 nH Unshielded Molded Inductor 1.1 A 150mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
50 @ 25MHz
Frequency - Self Resonant
250MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,00090 €5.002,25 €
Manufacturers Standard Package
Unit Price without VAT:2,00090 €
Unit Price with VAT:2,38107 €