Parametric Equivalent

15M471JLF | |
|---|---|
DigiKey Part Number | 2639-15M471JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15M471JLF |
Description | FIXED IND 4.7UH 260MA 2.6 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Molded Inductor 260 mA 2.6Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.6Ohm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 90MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15M471J | Gowanda Electronics | 0 | 2639-15M471JTR-ND | 2,10962 € | Parametric Equivalent |
| ER15M471JM | Gowanda Electronics | 0 | 2639-ER15M471JMTR-ND | 8,14936 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,10962 € | 5.274,05 € |
| Unit Price without VAT: | 2,10962 € |
|---|---|
| Unit Price with VAT: | 2,51045 € |



