Parametric Equivalent
Parametric Equivalent

15M331K | |
|---|---|
DigiKey Part Number | 2639-15M331KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15M331K |
Description | FIXED IND 3.3UH 300MA 2 OHM TH |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Molded Inductor 300 mA 2Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2Ohm Max |
Series | Q @ Freq 33 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 110MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15M331KLF | Gowanda Electronics | 0 | 2639-15M331KLFTR-ND | 1,86332 € | Parametric Equivalent |
| ER15M331KR | Gowanda Electronics | 0 | 2639-ER15M331KRTR-ND | 7,24982 € | Parametric Equivalent |
| MLRF15M331K | Gowanda Electronics | 0 | 2639-MLRF15M331KTR-ND | 1,74553 € | Parametric Equivalent |
| 1537-24K | Delevan | 395 | 197-1537-24KCT-ND | 2,70000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,86332 € | 4.658,30 € |
| Unit Price without VAT: | 1,86332 € |
|---|---|
| Unit Price with VAT: | 2,21735 € |




