
15M303J | |
|---|---|
DigiKey Part Number | 2639-15M303JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15M303J |
Description | FIXED IND 300UH 83MA 11.5 OHM TH |
Customer Reference | |
Detailed Description | 300 µH Unshielded Molded Inductor 83 mA 11.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 11.5Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.4MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15M303JLF | Gowanda Electronics | 0 | 2639-15M303JLFTR-ND | 2,22036 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,22036 € | 5.550,90 € |
| Unit Price without VAT: | 2,22036 € |
|---|---|
| Unit Price with VAT: | 2,64223 € |


