Parametric Equivalent
Parametric Equivalent

15M243J | |
|---|---|
DigiKey Part Number | 2639-15M243JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15M243J |
Description | FIXED IND 240UH 101MA 7.8 OHM TH |
Customer Reference | |
Detailed Description | 240 µH Unshielded Molded Inductor 101 mA 7.8Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 7.8Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 5.9MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15M243JLF | Gowanda Electronics | 0 | 2639-15M243JLFTR-ND | 2,22036 € | Parametric Equivalent |
| ER15M243JM | Gowanda Electronics | 0 | 2639-ER15M243JMTR-ND | 8,08467 € | Parametric Equivalent |
| MLRF15M243J | Gowanda Electronics | 0 | 2639-MLRF15M243JTR-ND | 2,31598 € | Parametric Equivalent |
| 1537-94J | Delevan | 286 | 197-1537-94JCT-ND | 3,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,22036 € | 5.550,90 € |
| Unit Price without VAT: | 2,22036 € |
|---|---|
| Unit Price with VAT: | 2,64223 € |




