
15M222K | |
|---|---|
DigiKey Part Number | 2639-15M222KTR-ND - Tape & Reel (TR) 2639-15M222KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 15M222K |
Description | FIXED IND 22UH 175MA 2.5 OHM TH |
Customer Reference | |
Detailed Description | 22 µH Unshielded Molded Inductor 175 mA 2.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.5Ohm Max |
Series | Q @ Freq 75 @ 2.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Self Resonant 30MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 10 | 2,89100 € | 28,91 € |
| 25 | 2,67480 € | 66,87 € |
| 50 | 2,52180 € | 126,09 € |
| 100 | 2,37790 € | 237,79 € |
| 250 | 2,26260 € | 565,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,84853 € | 4.621,32 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |



