
15M220MLF | |
|---|---|
DigiKey Part Number | 2639-15M220MLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15M220MLF |
Description | FIXED IND 220NH 1.9A 55 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 nH Unshielded Molded Inductor 1.9 A 55mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 55mOhm Max |
Series | Q @ Freq 50 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 450MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±20% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15M220M | Gowanda Electronics | 0 | 2639-15M220MTR-ND | 1,60419 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,60419 € | 4.010,47 € |
| Unit Price without VAT: | 1,60419 € |
|---|---|
| Unit Price with VAT: | 1,90899 € |


