
15M182JLF | |
|---|---|
DigiKey Part Number | 2639-15M182JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15M182JLF |
Description | FIXED IND 18UH 185MA 2.25 OHM TH |
Customer Reference | |
Detailed Description | 18 µH Unshielded Molded Inductor 185 mA 2.25Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 2.25Ohm Max |
Series | Q @ Freq 75 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 34MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15M182J | Gowanda Electronics | 0 | 2639-15M182JTR-ND | 2,09288 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,09288 € | 5.232,20 € |
| Unit Price without VAT: | 2,09288 € |
|---|---|
| Unit Price with VAT: | 2,49053 € |


