
15M153K | |
|---|---|
DigiKey Part Number | 2639-15M153KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 15M153K |
Description | FIXED IND 150UH 114MA 6.05 OHM |
Customer Reference | |
Detailed Description | 150 µH Unshielded Molded Inductor 114 mA 6.05Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 6.05Ohm Max |
Series | Q @ Freq 65 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 8MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Molded | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.156" Dia x 0.375" L (3.96mm x 9.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15M153KLF | Gowanda Electronics | 0 | 2639-15M153KLFTR-ND | 1,97602 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,97602 € | 4.940,05 € |
| Unit Price without VAT: | 1,97602 € |
|---|---|
| Unit Price with VAT: | 2,35146 € |


