15M152K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,84853 €
Datasheet

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 7,19228 €
Datasheet

Similar


Delevan
In Stock: 0
Unit Price: 1,60285 €
Datasheet
15 µH Unshielded Molded Inductor 240 mA 1.4Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15M152K

DigiKey Part Number
2639-15M152KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
15M152K
Description
FIXED IND 15UH 240MA 1.4 OHM TH
Customer Reference
Detailed Description
15 µH Unshielded Molded Inductor 240 mA 1.4Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
1.4Ohm Max
Series
Q @ Freq
65 @ 2.5MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
40MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Molded
Inductance Frequency - Test
2.5 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.156" Dia x 0.375" L (3.96mm x 9.53mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
15M152KLFGowanda Electronics02639-15M152KLFTR-ND1,84853 €Parametric Equivalent
ER15M152KRGowanda Electronics02639-ER15M152KRTR-ND7,19228 €Parametric Equivalent
1537-40KDelevan01537-40K-ND1,60285 €Similar
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,84853 €4.621,32 €
Manufacturers Standard Package
Unit Price without VAT:1,84853 €
Unit Price with VAT:2,19975 €