
15M101J | |
|---|---|
DigiKey Part Number | 2639-15M101J-ND |
Manufacturer | |
Manufacturer Product Number | 15M101J |
Description | FIXED IND 1UH 830MA 290 MOHM TH |
Customer Reference | |
Detailed Description | 1 µH Unshielded Molded Inductor 830 mA 290mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 50 @ 25MHz | |
Frequency - Self Resonant | 200MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.156" Dia x 0.375" L (3.96mm x 9.53mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 268 | 2,67366 € | 716,54 € |
| Unit Price without VAT: | 2,67366 € |
|---|---|
| Unit Price with VAT: | 3,18166 € |

