
15A501 | |
|---|---|
DigiKey Part Number | 2639-15A501-ND |
Manufacturer | |
Manufacturer Product Number | 15A501 |
Description | FIXED IND 5UH 15A 4 MOHM TH |
Customer Reference | |
Detailed Description | 5 µH Unshielded Wirewound Inductor 15 A 4mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4mOhm |
Series | Frequency - Self Resonant 30MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.725" Dia x 1.375" L (18.42mm x 34.93mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 21,36286 € | 598,16 € |
| Unit Price without VAT: | 21,36286 € |
|---|---|
| Unit Price with VAT: | 25,42180 € |



