
15A102LF | |
|---|---|
DigiKey Part Number | 2639-15A102LF-ND |
Manufacturer | |
Manufacturer Product Number | 15A102LF |
Description | FIXED IND 10UH 15A 10 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Wirewound Inductor 15 A 10mOhm Radial, Horizontal Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 10mOhm |
Series | Frequency - Self Resonant 20MHz |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Horizontal Cylinder |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.725" Dia x 1.687" L (18.42mm x 42.85mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15A102 | Gowanda Electronics | 0 | 2639-15A102-ND | 22,69538 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 22,69538 € | 590,08 € |
| Unit Price without VAT: | 22,69538 € |
|---|---|
| Unit Price with VAT: | 27,00750 € |


