Parametric Equivalent

121KM5002SM | |
|---|---|
DigiKey Part Number | 2639-121KM5002SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 121KM5002SM |
Description | FIXED IND 50UH 4.77A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 4.77 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Frequency - Self Resonant 4MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.940" L x 0.940" W (23.88mm x 23.88mm) |
Current Rating (Amps) | Height - Seated (Max) 0.510" (12.95mm) |
Current - Saturation (Isat) 4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121KM5002SMLF | Gowanda Electronics | 0 | 2639-121KM5002SMLFTR-ND | 9,79580 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,79580 € | 979,58 € |
| Unit Price without VAT: | 9,79580 € |
|---|---|
| Unit Price with VAT: | 11,65700 € |

