Parametric Equivalent

121KM2503HM | |
|---|---|
DigiKey Part Number | 2639-121KM2503HM-ND |
Manufacturer | |
Manufacturer Product Number | 121KM2503HM |
Description | FIXED IND 250UH 2.07A 160 MOHM |
Customer Reference | |
Detailed Description | 250 µH Shielded Toroidal Inductor 2.07 A 160mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 160mOhm Max |
Series | Frequency - Self Resonant 1MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.900" Dia (22.86mm) |
Current - Saturation (Isat) 1.7A | Height - Seated (Max) 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121KM2503HMLF | Gowanda Electronics | 0 | 2639-121KM2503HMLF-ND | 24,34960 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,34960 € | 608,74 € |
| Unit Price without VAT: | 24,34960 € |
|---|---|
| Unit Price with VAT: | 28,97602 € |

