Parametric Equivalent

121KM2502SM | |
|---|---|
DigiKey Part Number | 2639-121KM2502SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 121KM2502SM |
Description | FIXED IND 25UH 6.34A 17 MOHM SMD |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 6.34 A 17mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.940" L x 0.940" W (23.88mm x 23.88mm) |
Current Rating (Amps) | Height - Seated (Max) 0.510" (12.95mm) |
Current - Saturation (Isat) 5.7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121KM2502SMLF | Gowanda Electronics | 0 | 2639-121KM2502SMLFTR-ND | 9,67760 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,67760 € | 967,76 € |
| Unit Price without VAT: | 9,67760 € |
|---|---|
| Unit Price with VAT: | 11,51634 € |

