Parametric Equivalent

121KM2502HC | |
|---|---|
DigiKey Part Number | 2639-121KM2502HC-ND |
Manufacturer | |
Manufacturer Product Number | 121KM2502HC |
Description | FIXED IND 25UH 6.34A 17 MOHM TH |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 6.34 A 17mOhm Max Radial, Horizontal (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 17mOhm Max |
Series | Frequency - Self Resonant 5MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.950" Dia (24.13mm) |
Current - Saturation (Isat) 5.7A | Height - Seated (Max) 0.550" (13.97mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121KM2502HCLF | Gowanda Electronics | 0 | 2639-121KM2502HCLF-ND | 24,42240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,42240 € | 610,56 € |
| Unit Price without VAT: | 24,42240 € |
|---|---|
| Unit Price with VAT: | 29,06266 € |

