Parametric Equivalent

121KM1003SM | |
|---|---|
DigiKey Part Number | 2639-121KM1003SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 121KM1003SM |
Description | FIXED IND 100UH 3.24A 65 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 3.24 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 130°C |
Type Toroidal | Inductance Frequency - Test 1 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.940" L x 0.940" W (23.88mm x 23.88mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.510" (12.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121KM1003SMLF | Gowanda Electronics | 0 | 2639-121KM1003SMLFTR-ND | 11,30790 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11,30790 € | 1.130,79 € |
| Unit Price without VAT: | 11,30790 € |
|---|---|
| Unit Price with VAT: | 13,45640 € |

