Parametric Equivalent

121KM1003HM | |
|---|---|
DigiKey Part Number | 2639-121KM1003HM-ND |
Manufacturer | |
Manufacturer Product Number | 121KM1003HM |
Description | FIXED IND 100UH 3.24A 65 MOHM TH |
Customer Reference | |
Detailed Description | 100 µH Shielded Toroidal Inductor 3.24 A 65mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 65mOhm Max |
Series | Frequency - Self Resonant 2MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.900" Dia (22.86mm) |
Current - Saturation (Isat) 2.8A | Height - Seated (Max) 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121KM1003HMLF | Gowanda Electronics | 0 | 2639-121KM1003HMLF-ND | 24,71560 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 24,71560 € | 617,89 € |
| Unit Price without VAT: | 24,71560 € |
|---|---|
| Unit Price with VAT: | 29,41156 € |

