121KM1002SM is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 8,98880 €
Datasheet
Image for 121KM1002SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121KM1002SM

DigiKey Part Number
2639-121KM1002SMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
121KM1002SM
Description
FIXED IND 10UH 8.72A 10 MOHM SMD
Customer Reference
Detailed Description
10 µH Shielded Toroidal Inductor 8.72 A 10mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
9.1A
Shielding
Shielded
DC Resistance (DCR)
10mOhm Max
Q @ Freq
-
Frequency - Self Resonant
20MHz
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.940" L x 0.940" W (23.88mm x 23.88mm)
Height - Seated (Max)
0.510" (12.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1008,98880 €898,88 €
Manufacturers Standard Package
Unit Price without VAT:8,98880 €
Unit Price with VAT:10,69667 €