Parametric Equivalent

121AT5002VCLF | |
|---|---|
DigiKey Part Number | 2639-121AT5002VCLF-ND |
Manufacturer | |
Manufacturer Product Number | 121AT5002VCLF |
Description | FIXED IND 50UH 4.77A 30 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 4.77 A 30mOhm Max Radial, Vertical |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm Max |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.800" L x 0.500" W (20.32mm x 12.70mm) |
Current - Saturation (Isat) 6A | Height - Seated (Max) 0.312" (7.92mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121AT5002VC | Gowanda Electronics | 0 | 2639-121AT5002VC-ND | 23,68920 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 23,68920 € | 592,23 € |
| Unit Price without VAT: | 23,68920 € |
|---|---|
| Unit Price with VAT: | 28,19015 € |


