
121AT5002SM | |
|---|---|
DigiKey Part Number | 2639-121AT5002SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 121AT5002SM |
Description | FIXED IND 50UH 4.77A 30 MOHM SMD |
Customer Reference | |
Detailed Description | 50 µH Shielded Toroidal Inductor 4.77 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.940" W (23.88mm x 23.88mm) | |
Height - Seated (Max) | 0.510" (12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,05450 € | 1.005,45 € |
| Unit Price without VAT: | 10,05450 € |
|---|---|
| Unit Price with VAT: | 11,96486 € |

