25 µH Shielded Toroidal Inductor 6.34 A 17mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121AT2502VLF

DigiKey Part Number
2639-121AT2502VLF-ND
Manufacturer
Manufacturer Product Number
121AT2502VLF
Description
FIXED IND 25UH 6.34A 17 MOHM TH
Customer Reference
Detailed Description
25 µH Shielded Toroidal Inductor 6.34 A 17mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
17mOhm Max
Series
Frequency - Self Resonant
8MHz
Packaging
Bulk
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Through Hole
Inductance
Package / Case
Radial, Vertical (Open)
Tolerance
±10%
Supplier Device Package
Radial
Current Rating (Amps)
Size / Dimension
0.820" Dia x 0.400" W (20.83mm x 10.16mm)
Current - Saturation (Isat)
10.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5015,57180 €778,59 €
Unit Price without VAT:15,57180 €
Unit Price with VAT:18,53044 €