
121AT2502VCLF | |
|---|---|
DigiKey Part Number | 2639-121AT2502VCLF-ND |
Manufacturer | |
Manufacturer Product Number | 121AT2502VCLF |
Description | FIXED IND 25UH 6.34A 17 MOHM TH |
Customer Reference | |
Detailed Description | 25 µH Shielded Toroidal Inductor 6.34 A 17mOhm Max Radial, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical | |
Supplier Device Package | Radial | |
Size / Dimension | 0.800" L x 0.500" W (20.32mm x 12.70mm) | |
Height - Seated (Max) | 0.312" (7.92mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 26 | 22,98115 € | 597,51 € |
| Unit Price without VAT: | 22,98115 € |
|---|---|
| Unit Price with VAT: | 27,34757 € |

