Similar

121AT1503H | |
|---|---|
DigiKey Part Number | 2639-121AT1503H-ND |
Manufacturer | |
Manufacturer Product Number | 121AT1503H |
Description | FIXED IND 150UH 2.68A 95 MOHM TH |
Customer Reference | |
Detailed Description | 150 µH Shielded Toroidal Inductor 2.68 A 95mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 95mOhm Max |
Series | Frequency - Self Resonant 1.5MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.820" Dia (20.83mm) |
Current - Saturation (Isat) 4.8A | Height - Seated (Max) 0.400" (10.16mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PTHF150-121H | Delevan | 0 | PTHF150-121H-ND | 16,88430 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 14,90660 € | 745,33 € |
| Unit Price without VAT: | 14,90660 € |
|---|---|
| Unit Price with VAT: | 17,73885 € |


