121AT1003SM is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 11,29790 €
Datasheet
100 µH Shielded Toroidal Inductor 3.24 A 65mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

121AT1003SM

DigiKey Part Number
2639-121AT1003SMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
121AT1003SM
Description
FIXED IND 100UH 3.24A 65 MOHM
Customer Reference
Detailed Description
100 µH Shielded Toroidal Inductor 3.24 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
65mOhm Max
Series
Frequency - Self Resonant
2MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 130°C
Part Status
Active
Inductance Frequency - Test
1 kHz
Type
Toroidal
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.940" L x 0.940" W (23.88mm x 23.88mm)
Current Rating (Amps)
Height - Seated (Max)
0.510" (12.95mm)
Current - Saturation (Isat)
5.2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121AT1003SMLFGowanda Electronics02639-121AT1003SMLFTR-ND11,29790 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10011,29790 €1.129,79 €
Manufacturers Standard Package
Unit Price without VAT:11,29790 €
Unit Price with VAT:13,44450 €