
121AT1002SM | |
|---|---|
DigiKey Part Number | 2639-121AT1002SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 121AT1002SM |
Description | FIXED IND 10UH 8.72A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 8.72 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14A | |
Shielding | Shielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 20MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 130°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.940" L x 0.940" W (23.88mm x 23.88mm) | |
Height - Seated (Max) | 0.510" (12.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,07120 € | 907,12 € |
| Unit Price without VAT: | 9,07120 € |
|---|---|
| Unit Price with VAT: | 10,79473 € |

