Parametric Equivalent

121AT1002HM | |
|---|---|
DigiKey Part Number | 2639-121AT1002HM-ND |
Manufacturer | |
Manufacturer Product Number | 121AT1002HM |
Description | FIXED IND 10UH 8.27A 10 MOHM TH |
Customer Reference | |
Detailed Description | 10 µH Shielded Toroidal Inductor 8.27 A 10mOhm Max Radial, Horizontal Cylinder (Open) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Bulk | Operating Temperature -55°C ~ 130°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Toroidal | Mounting Type Through Hole |
Inductance | Package / Case Radial, Horizontal Cylinder (Open) |
Tolerance ±10% | Supplier Device Package Radial |
Current Rating (Amps) | Size / Dimension 0.900" Dia (22.86mm) |
Current - Saturation (Isat) 14A | Height - Seated (Max) 0.500" (12.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121AT1002HMLF | Gowanda Electronics | 0 | 2639-121AT1002HMLF-ND | 31,39720 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 31,39720 € | 784,93 € |
| Unit Price without VAT: | 31,39720 € |
|---|---|
| Unit Price with VAT: | 37,36267 € |


