
10MG390KLF | |
|---|---|
DigiKey Part Number | 2639-10MG390KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10MG390KLF |
Description | FIXED IND 390NH 700MA 300 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Molded Inductor 700 mA 300mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Q @ Freq 30 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 365MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Molded | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10MG390K | Gowanda Electronics | 0 | 2639-10MG390KTR-ND | 1,42358 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,42358 € | 4.982,53 € |
| Unit Price without VAT: | 1,42358 € |
|---|---|
| Unit Price with VAT: | 1,69406 € |


