10MG120K is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,40233 €
Datasheet
120 nH Unshielded Molded Inductor 1.27 A 90mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10MG120K

DigiKey Part Number
2639-10MG120KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10MG120K
Description
FIXED IND 120NH 1.27A 90 MOHM TH
Customer Reference
Detailed Description
120 nH Unshielded Molded Inductor 1.27 A 90mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
90mOhm Max
Series
Q @ Freq
40 @ 25MHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
640MHz
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Molded
Inductance Frequency - Test
25 MHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10MG120KLFGowanda Electronics02639-10MG120KLFTR-ND1,40233 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,40233 €4.908,16 €
Manufacturers Standard Package
Unit Price without VAT:1,40233 €
Unit Price with VAT:1,66877 €