
10M910J | |
|---|---|
DigiKey Part Number | 2639-10M910JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M910J |
Description | FIXED IND 910NH 397MA 925 MOHM |
Customer Reference | |
Detailed Description | 910 nH Unshielded Wirewound Inductor 397 mA 925mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 925mOhm Max |
Series | Q @ Freq 25 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 240MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,52064 € | 5.322,24 € |
| Unit Price without VAT: | 1,52064 € |
|---|---|
| Unit Price with VAT: | 1,80956 € |



