
10M820J | |
|---|---|
DigiKey Part Number | 2639-10M820JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M820J |
Description | FIXED IND 820NH 415MA 850 MOHM |
Customer Reference | |
Detailed Description | 820 nH Unshielded Wirewound Inductor 415 mA 850mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 850mOhm Max | |
Q @ Freq | 28 @ 25MHz | |
Frequency - Self Resonant | 250MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 25 MHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.095" Dia x 0.250" L (2.41mm x 6.35mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,52757 € | 5.346,49 € |
| Unit Price without VAT: | 1,52757 € |
|---|---|
| Unit Price with VAT: | 1,81781 € |

