10M560K is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 14
Unit Price: 2,24000 €
Datasheet
560 nH Unshielded Wirewound Inductor 545 mA 500mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M560K

DigiKey Part Number
2639-10M560KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10M560K
Description
FIXED IND 560NH 545MA 500 MOHM
Customer Reference
Detailed Description
560 nH Unshielded Wirewound Inductor 545 mA 500mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
30 @ 25MHz
Frequency - Self Resonant
300MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,16181 €4.066,34 €
Manufacturers Standard Package
Unit Price without VAT:1,16181 €
Unit Price with VAT:1,38255 €