
10M510J | |
|---|---|
DigiKey Part Number | 2639-10M510JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M510J |
Description | FIXED IND 510NH 589MA 420 MOHM |
Customer Reference | |
Detailed Description | 510 nH Unshielded Wirewound Inductor 589 mA 420mOhm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 420mOhm Max |
Series | Q @ Freq 30 @ 25MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 310MHz |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,43421 € | 5.019,73 € |
| Unit Price without VAT: | 1,43421 € |
|---|---|
| Unit Price with VAT: | 1,70671 € |



