10M473KLF is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Gowanda Electronics
In Stock: 0
Unit Price: 1,65731 €
Datasheet
470 µH Unshielded Wirewound Inductor 36 mA 42Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M473KLF

DigiKey Part Number
2639-10M473KLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
10M473KLF
Description
FIXED IND 470UH 36MA 42 OHM TH
Customer Reference
Detailed Description
470 µH Unshielded Wirewound Inductor 36 mA 42Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
42Ohm Max
Series
Q @ Freq
30 @ 790kHz
Packaging
Tape & Reel (TR)
Frequency - Self Resonant
6MHz
Part Status
Active
Operating Temperature
-55°C ~ 105°C
Type
Wirewound
Inductance Frequency - Test
790 kHz
Material - Core
Mounting Type
Through Hole
Inductance
Package / Case
Axial
Tolerance
±10%
Supplier Device Package
Axial
Current Rating (Amps)
Size / Dimension
0.095" Dia x 0.250" L (2.41mm x 6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10M473KGowanda Electronics02639-10M473KTR-ND1,65731 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5001,65731 €5.800,59 €
Manufacturers Standard Package
Unit Price without VAT:1,65731 €
Unit Price with VAT:1,97220 €