
10M473JLF | |
|---|---|
DigiKey Part Number | 2639-10M473JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M473JLF |
Description | FIXED IND 470UH 36MA 42 OHM TH |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 36 mA 42Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 42Ohm Max |
Series | Q @ Freq 30 @ 790kHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 6MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Wirewound | Inductance Frequency - Test 790 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 2,07163 € | 7.250,70 € |
| Unit Price without VAT: | 2,07163 € |
|---|---|
| Unit Price with VAT: | 2,46524 € |

