
10M471KLF | |
|---|---|
DigiKey Part Number | 2639-10M471KLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M471KLF |
Description | FIXED IND 4.7UH 230MA 1.2 OHM TH |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Wirewound Inductor 230 mA 1.2Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.2Ohm Max |
Series | Q @ Freq 45 @ 7.9MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 75MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Wirewound | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10M471K | Gowanda Electronics | 0 | 2639-10M471KTR-ND | 1,36001 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,36001 € | 4.760,03 € |
| Unit Price without VAT: | 1,36001 € |
|---|---|
| Unit Price with VAT: | 1,61841 € |


