
10M432JLF | |
|---|---|
DigiKey Part Number | 2639-10M432JLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 10M432JLF |
Description | FIXED IND 43UH 116MA 4.1 OHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 43 µH Unshielded Wirewound Inductor 116 mA 4.1Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.1Ohm Max |
Series | Q @ Freq 45 @ 2.5MHz |
Packaging Tape & Reel (TR) | Frequency - Self Resonant 21MHz |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Wirewound | Inductance Frequency - Test 2.5 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±5% | Supplier Device Package Axial |
Current Rating (Amps) | Size / Dimension 0.095" Dia x 0.250" L (2.41mm x 6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10M432J | Gowanda Electronics | 0 | 2639-10M432JTR-ND | 1,75292 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 1,75292 € | 6.135,22 € |
| Unit Price without VAT: | 1,75292 € |
|---|---|
| Unit Price with VAT: | 2,08597 € |


